Favour Protech H0717 LED (monochrome) Headlamp rechargeable 1000 lm 45 h 270FAHEADH0717

  • Item no.: 2116426
  • Manufacturer no.: 270FAHEADH0717
  • EAN: 4897022761561

The Proutch H0717 headlamp has eight light levels: From 1000 lumens to SOS flashing light. The beam range is 230 m. The reflector in the light head has a coarse structure, whereby an extra wide light beam emerges. In addition, the light head is adjus…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 2116426
  • Manufacturer no.: 270FAHEADH0717
  • EAN: 4897022761561

The Proutch H0717 headlamp has eight light levels: From 1000 lumens to SOS flashing light. The beam range is 230 m. The reflector in the light head has a coarse structure, whereby an extra wide light beam emerges. In addition, the light head is adjus…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Protection class IP54
  • 18650 Li-Ion battery, 2600 mAh (included)
  • Charging time approx. 4 h.
  • Dim. Battery compartment 84 x 49 x 40 mm
Colour Black , Silver
Weight 271 g
Dim (L x W x H) 67 x 53 x 44 mm
Height 44 mm
Length 67 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 230 m
Illumination range (low) 40 m
Illumination range (medium) 160 m
Light duration (max.) 45 h
Light duration (high) 3 h
Light duration (low) 45 h
Light duration (medium) 8.5 h
Luminous flux (high) 1000 lm
Luminous flux (low) 20 lm
Luminous flux (medium) 450 lm
Operating voltage 3.7 V
Waterproof No
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

  • Protection class IP54
  • 18650 Li-Ion battery, 2600 mAh (included)
  • Charging time approx. 4 h.
  • Dim. Battery compartment 84 x 49 x 40 mm
Colour Black , Silver
Weight 271 g
Dim (L x W x H) 67 x 53 x 44 mm
Height 44 mm
Length 67 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Headlamps