Favour Protech H1217 LED (monochrome) Headlamp rechargeable 630 lm 16 h 270FAHEADH1217

  • Item no.: 1675026
  • Manufacturer no.: 270FAHEADH1217
  • EAN: 4897022761646

The Protech H1217 is a robust headlamp with an enormous luminous intensity.With only one hand you can switch between different light levels from 130 to 630 lumen. The lamp has a range of up to 180 meters. Thanks to the rotating light head, the light …

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 1675026
  • Manufacturer no.: 270FAHEADH1217
  • EAN: 4897022761646

The Protech H1217 is a robust headlamp with an enormous luminous intensity.With only one hand you can switch between different light levels from 130 to 630 lumen. The lamp has a range of up to 180 meters. Thanks to the rotating light head, the light …

  • Warranty: 24 months
  • Manufacturer: Favour
  • Protection class IP67
  • 18650, 2000 mAh Li-Ion rechargeable battery (included)
Batteries Li-ion rechargeable battery 3.7 V/2 Ah
Colour Black , Silver
Weight 193 g
Height 63 mm
Length 84 mm
Width 46 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 180 m
Illumination range (low) 83 m
Illumination range (medium) 150 m
Light duration (max.) 16 h
Light duration (low) 16 h
Light duration (medium) 4.5 h
Luminous flux (high) 630 lm
Luminous flux (low) 130 lm
Luminous flux (medium) 500 lm
Operating voltage 3.7 V
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

  • Protection class IP67
  • 18650, 2000 mAh Li-Ion rechargeable battery (included)
Batteries Li-ion rechargeable battery 3.7 V/2 Ah
Colour Black , Silver
Weight 193 g
Height 63 mm
Length 84 mm
Width 46 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Headlamps