Favour Protech T2417 LED (monochrome) Torch rechargeable 12000 lm 93 h 1318 g
The torch T2147 is a powerful torch for rescue work, hunting and other outdoor uses. With 5 luminosity of 100 lumen in power saving mode up to 12000 lumen in turbo mode. Under the light head there is a rotating ring, with which you can easily switch …
- Warranty: 24 months
- Manufacturer: Favour
The torch T2147 is a powerful torch for rescue work, hunting and other outdoor uses. With 5 luminosity of 100 lumen in power saving mode up to 12000 lumen in turbo mode. Under the light head there is a rotating ring, with which you can easily switch …
- Warranty: 24 months
- Manufacturer: Favour
Documents & Downloads
LED TorchProtech T2417
The torch T2147 is a powerful torch for rescue work, hunting and other outdoor uses.
With 5 luminosity of 100 lumen in power saving mode up to 12000 lumen in turbo mode. Under the light head there is a rotating ring, with which you can easily switch between the different light modes. Large company premises or dark forests can be easily illuminated.
The range of the torch is up to 545 meters and the battery life is up to 93 hours. The battery status indicator keeps you up to date. Green light provides constant power and the red LED warning indicates a low battery. When the red LED finally starts to flash, it is time to recharge.
If you're often out in the dark, it's great when your torch is robust and comfortable to wear. This powerful torch can withstand a drop from a height of 1 m, is dust-proof and protected against temporary immersion (protection class IP67).
This text is machine translated.
Highlights & Details
- 5 luminosity
- Flashing light function 8 Hz
- Dust- and waterproof
Facts
- 5 luminosity
- Blinking light function 8 Hz
- Dust and waterproof
- XHP Cree LED installed 4x Drop-tested from 1 m
- Anti-roll design
- Handy and robust housing
- Side switch and rotating ring
- With transport lock
- Optimal heat dissipation via cooling fins
- LED status display
- Overload protection
- Overheating protection
- Rechargeable over 12 V DC adapter
Delivery
- T2417
- Shoulder strap
- Rechargeable battery
- Wall-socket charger
- Hard Case
- User manual.
- Warranty: 24 months
- Manufacturer: Favour
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches