
Highlights & Details
Bush case
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
650 V
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Crimp
- Type
Minitek
- Dim
(L x W x H) 20.4 x 7.1 x 4.7 mm
- Case material
Thermoplastic
- Manufacturer part #
90311-020LF
- Factory colour
Black
- Width
7.1 mm
- Height
4.7 mm
- Length
20.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1401789 FCI 90311-020LF Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401789 FCI 90311-020LF Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.



