
Total (€ 0.61 / piece)
€ 3.05
plus VAT.
14-day return policy included
Highlights & Details
Pin strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
DUBOX
- CS
2.54 mm
- Pins per row
3
- Total number of pins
6
- Width
9.34 mm
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.54 x 9.34 x 7.80 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
76383-303LF
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Phosphorus bronze
- Connector contact surface
Nickel plated
- Height
7.80 mm
- Length
7.54 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401605 FCI Pin strip (standard) DUBOX Total number of pins 6 Contact spacing: 2.54 mm 76383-303LF 1 pc(s)





