
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 10
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Blue
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Thermoplastic UL94V-O
- Pin Ø
0.60 mm
- Pin length (PCB)
2.90 mm
- Separable
No
- Dim
(W x H) 5.08 mm x 8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
87606-310LF
- Socket shape
Square
- Socket depth
2.6 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
5.08 mm
- Height
8.5 mm
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401664 FCI SIL socket (standard) No. of rows: 2 Pins per row: 10 87606-310LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401664 FCI SIL socket (standard) No. of rows: 2 Pins per row: 10 87606-310LF 1 pc(s)



