
Number (Package size 50 pc(s))
Total (€ 3.03 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block UK 10 N BU
- UK 10 N BU
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
10.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3005086
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UK 10 N BU
- Dim
(L x W x H) 42.5 x 10.2 x 47.3 mm
- Width
10.2 mm
- Height
47.3 mm
- Length
42.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 565228 Feed-through terminal block UK 10 N BU 3005086 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565228 Feed-through terminal block UK 10 N BU 3005086 Phoenix Contact
Description
Feed-through terminal block, Connection method: Screw connection, Cross section: 0.5 mm² - 16 mm², AWG: 20 - 6, Width: 10.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










