Fein 31309109002 Die Suitable for (sheet metal tools) Fein Suitable for: BLK 5.0 1 pc(s)
No image
Up to 7.0 mm aluminum sheet (250 N/mm²), up to 5.0 mm steel sheet (400 N/mm²)
- Warranty: 24 months
- Manufacturer: Fein
Up to 7.0 mm aluminum sheet (250 N/mm²), up to 5.0 mm steel sheet (400 N/mm²)
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Up to 7.0 mm aluminum sheet (250 N/mm2)
- Up to 5.0 mm steel sheet (400 N/mm²)
Suitable for | Fein |
---|---|
Suitable for | BLK 5.0 |
Content | 1 pc(s) |
Product type | Die |
Matrix P 5mm
Up to 7.0 mm aluminum sheet (250 N/mm²), up to 5.0 mm steel sheet (400 N/mm²)
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Nibblers & shears Accessories