Technical data
- Up to 5.0 mm steel sheet (400 N/mm2)
Suitable for | Fein |
---|---|
Suitable for | BLK 5.0 |
Content | 1 Set |
Product type | Punch |
Stamp and die in the set, 5 mm, steel
Up to 5.0 mm steel sheet (400 N/mm²)
Delivery
- 1 x stamp
- 1 x matrix.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Nibblers & shears Accessories