Fein 31309134015 Punch and die set Suitable for (sheet metal tools) Fein Suitable for: BLK 5.0 1 Set
No image
Up to 3.0 mm stainless steel sheet (600 N/mm²)
consists of: 1 Stamp 3 13 09 134 00 13 09 108 00 8 6 and 1 Matrix3
- Warranty: 24 months
- Manufacturer: Fein
Up to 3.0 mm stainless steel sheet (600 N/mm²)
consists of: 1 Stamp 3 13 09 134 00 13 09 108 00 8 6 and 1 Matrix3
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Up to 3.0 mm stainless steel sheet (600 N/mm2)
Suitable for | Fein |
---|---|
Suitable for | BLK 5.0 |
Content | 1 Set |
Product type | Punch and die set |
Stamp and die in the set
Up to 3.0 mm stainless steel sheet (600 N/mm²)
consists of: 1 Stamp 3 13 09 134 00 13 09 108 00 8 6 and 1 Matrix3
Delivery
- 1 x stamp
- 1 x matrix.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Nibblers & shears Accessories