Fein 33901021011 Equipment case Metal Orange (L x W x H) 700 x 180 x 100 mm
Made of metal. Suitable for 649-1, 648-1, MShe MSfv SCW 16-6, MSh 648-1, 648-1 MShy Z, BOS 16, BOS 16-2, ASge 648.
- Warranty: 24 months
- Manufacturer: Fein
Made of metal. Suitable for 649-1, 648-1, MShe MSfv SCW 16-6, MSh 648-1, 648-1 MShy Z, BOS 16, BOS 16-2, ASge 648.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Suitable for | Fein SCW 16-6 , Fein MSfv 649-1 , Fein MSh 648-1 , Fein MShe 648-1 , Fein MShy 648-1Z , Fein BOS 16 , Fein BOS 16-2 , Fein ASge 648 |
---|---|
Material | Metal |
Colour | Orange |
Width | 180 mm |
Height | 100 mm |
Length | 700 mm |
Dim | (L x W x H) 700 x 180 x 100 mm |
Product type | Equipment case |
Tool Cases
Made of metal. Suitable for 649-1, 648-1, MShe MSfv SCW 16-6, MSh 648-1, 648-1 MShy Z, BOS 16, BOS 16-2, ASge 648.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Machine Cases