Technical data
Suitable for | Universal |
---|---|
Material | Plastic |
Colour | Orange |
Width | 275 mm |
Height | 116 mm |
Length | 470 mm |
Dim | (L x W x H) 470 x 275 x 116 mm |
Product type | Equipment case |
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Machine Cases