Technical data
Material | Plastic |
---|---|
Colour | Orange |
Inside width | 383 mm |
Inside height | 75 mm |
Internal depth | 273 mm |
Product type | Equipment case |
Systainer Sys1
Highlights & Details
- Starlock plus accessories
Delivery
- Systainer Sys1
- Systainer Accessory use
- E-Cut universal saw blade 152 (60 x 44 mm)
- E-cut long-life saw blade 160 (50 x 35 mm)
- E-cut long-life saw blade 161 (50 x 65 mm)
- E-Cut Precision BIM Saw blade 205 (50 x 35 mm)
- E-Cut Precision BIM Saw blade 208 (50 x 65 mm)
- Scraper 234
- Triangle punched Grinding plate (edge length 130 mm)
- Each 2 grinding sheets, punched, (K 60, 80, 180).
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes