Technical data
Saw blade width | 32 mm |
---|---|
Saw blade length | 78 mm |
Material suitability | Wood , Plastic , Plasterboard |
Compatible with | Fein |
Compatible with | SuperCut |
Content | 25 pc(s) |
Product type | Plunge saw blade |
Universal E-Cut saw blade 25 Pack
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories