Fein 63502125210 Carbide metal Semicircle blade 1.2 mm 75 mm 1 pc(s)
For cutting out defective tile joints. Also for milling slits in plaster, gas concrete and similar cnstruction materials as well as for cleaning and after work of joint. Not for very hard epoxy or cement joints. The economic alternative to diamond to…
- Warranty: 24 months
- Manufacturer: Fein
For cutting out defective tile joints. Also for milling slits in plaster, gas concrete and similar cnstruction materials as well as for cleaning and after work of joint. Not for very hard epoxy or cement joints. The economic alternative to diamond to…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 1.2 mm |
---|---|
(Ø) | 75 mm |
Material | Carbide metal |
Compatible with | Fein , Makita , Bosch , Milwaukee , Metabo |
Compatible with | MultiMaster |
Content | 1 pc(s) |
Product type | Semicircle blade |
Thin carbide saw blade (75 mm)
For cutting out defective tile joints. Also for milling slits in plaster, gas concrete and similar cnstruction materials as well as for cleaning and after work of joint. Not for very hard epoxy or cement joints. The economic alternative to diamond tools. Universal Starlock Recording, suitable for all common multi-functional tools on the market. Extra thin execution. Cutting width: approx 1.2 mm Segmented, ideal for working in corners and at edges without overlapping.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories