Fein 63502127220 E-Cut Precision Plunge saw blade 65 mm 3 pc(s)
Double-row Japan toothing for all wood, Plasterboard and Soft plastics. The fastest work progress and highest precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as f…
- Warranty: 24 months
- Manufacturer: Fein
Double-row Japan toothing for all wood, Plasterboard and Soft plastics. The fastest work progress and highest precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as f…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 65 mm |
---|---|
Saw blade length | 50 mm |
Material suitability | Wood , Plasterboard , Plastic |
Compatible with | Fein |
Compatible with | MultiMaster , SuperCut |
Content | 3 pc(s) |
Product type | Plunge saw blade |
E-Cut Precision saw blade 65mm x 50mm 3 pcs.
Double-row Japan toothing for all wood, Plasterboard and Soft plastics. The fastest work progress and highest precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Extra-wide shape for maximum cutting performance and long straight cuts.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories