Fein 63502152220 E-Cut Universal Bi-metallic Plunge saw blade 44 mm 3 pc(s)
Bi metal with corrugated Universal tooth system. Wide range of applications for sheet metal up to 2 mm, easily, Cu-Rohre, Wood, plasterboard and plastics. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and …
- Warranty: 24 months
- Manufacturer: Fein
Bi metal with corrugated Universal tooth system. Wide range of applications for sheet metal up to 2 mm, easily, Cu-Rohre, Wood, plasterboard and plastics. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and …
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 44 mm |
---|---|
Saw blade length | 60 mm |
Material | Bi-metallic |
Material suitability | Aluminium , Wood , Plasterboard , Plastic , Copper |
Compatible with | Fein |
Compatible with | SuperCut , MultiMaster |
Content | 3 pc(s) |
Product type | Plunge saw blade |
E-Cut universal saw blade 44 mm x 60 mm 3 pieces.
Bi metal with corrugated Universal tooth system. Wide range of applications for sheet metal up to 2 mm, easily, Cu-Rohre, Wood, plasterboard and plastics. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Width, slim design for optimum cutting speed and excellent chip removal.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories