Fein 63502157240 E-Cut Fine Bi-metallic Plunge saw blade 30 mm 10 pc(s)
Bi-metal with fine serration for sheet metal up to 2 mm, easily, Cu-Rohre. Also for CSF and other hard plastics. Extremely precise and very easily checkable cuts with very thin cutting line. Universal Starlock Recording, suitable for all common multi…
- Warranty: 24 months
- Manufacturer: Fein
Bi-metal with fine serration for sheet metal up to 2 mm, easily, Cu-Rohre. Also for CSF and other hard plastics. Extremely precise and very easily checkable cuts with very thin cutting line. Universal Starlock Recording, suitable for all common multi…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 30 mm |
---|---|
Saw blade length | 50 mm |
Material | Bi-metallic |
Material suitability | Sheet metal , Aluminium , Copper , Plastic |
Compatible with | Fein , Makita , Bosch , Milwaukee , Metabo |
Compatible with | MultiMaster |
Content | 10 pc(s) |
Product type | Plunge saw blade |
E-cut fine saw blade 30 mm x 50 mm 10 pcs.
Bi-metal with fine serration for sheet metal up to 2 mm, easily, Cu-Rohre. Also for CSF and other hard plastics. Extremely precise and very easily checkable cuts with very thin cutting line. Universal Starlock Recording, suitable for all common multi-functional tools on the market. Medium-width, slim design for optimum cutting speed and excellent chip removal.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories