Fein 63502194010 E-Cut Diamond Plunge saw blade 35 mm 1 pc(s)
Gentle on the material say with perfect clean cut edges in carbon fiber/fiberglass materials without delamination. Particularly suitable for precise cut-outs and short cuts. Diamond coating for superior durability. Accurate work up in corners and at …
- Warranty: 24 months
- Manufacturer: Fein
Gentle on the material say with perfect clean cut edges in carbon fiber/fiberglass materials without delamination. Particularly suitable for precise cut-outs and short cuts. Diamond coating for superior durability. Accurate work up in corners and at …
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 35 mm |
---|---|
Saw blade length | 50 mm |
Material | Diamond |
Compatible with | Fein |
Compatible with | SuperCut |
Content | 1 pc(s) |
Product type | Plunge saw blade |
E-Cut standard saw blades
Gentle on the material say with perfect clean cut edges in carbon fiber/fiberglass materials without delamination. Particularly suitable for precise cut-outs and short cuts. Diamond coating for superior durability. Accurate work up in corners and at edges. Also with depth stop.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories