Technical data
- Blade length: 18 mm
Saw blade length | 65 mm |
---|---|
Length | 65 mm |
Compatible with | Fein |
Compatible with | SuperCut |
Content | 2 pc(s) |
Product type | Blade scraper |
Laser-sabre pack of 2
Bucket-shaped, with scratch protection coating, pack of 2.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories