
Highlights & Details
Battery groove cutter ABSS 18 1.6 E without battery
- Stainless steel up to 1.2 mm
- This text is machine translated.
Technical specifications
- Stroke rate: 2200 - 3500/min
- Cutting speed: 5-8 m/min
- Cutting width 5 mm
- Steel up to (400/600/800 N/mm²): 1.6/1.2/0.8 mm
- Product type
Cordless slitting shears
- Battery voltage
18 V
- Weight
1.2 kg
- No. of power packs included
0
- Features
w/o battery
w/o charger
incl. case
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1680351 Fein Cordless slitting shears 71300361000 ABSS 18 1.6 E w/o battery, w/o charger, incl. case
Information
Information 1680351 Fein Cordless slitting shears 71300361000 ABSS 18 1.6 E w/o battery, w/o charger, incl. case
Warranty Terms
Warranty Terms 1680351 Fein Cordless slitting shears 71300361000 ABSS 18 1.6 E w/o battery, w/o charger, incl. case
Description
Features
- Li-Ion technology
- QuickIN quick change system
- Adjustable stroke rate.
Scope of delivery
- Cutting knife, straight, up to 1.6 mm
- Pair cutting jaws
- Key
- Plastic tool case






