Fein 72294675000 Multifunction tool 1-piece 450 W

  • Item no.: 2245880
  • Manufacturer no.: 72294675000
  • EAN: 4014586892344

Fein 72294675000 Multifunction tool 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 2245880
  • Manufacturer no.: 72294675000
  • EAN: 4014586892344

Fein 72294675000 Multifunction tool 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
Power
450 W
Tool holder StarlockMax
Cable length 5.00 m
Weight 1.6 kg
Product type Multifunction tool

Technical data

Power
450 W
Tool holder StarlockMax
Cable length 5.00 m
Weight 1.6 kg
Product type Multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools