Fein 72323000230 BLK 3.5
Ideally suited for cut-outs and cut-outs in the plate. Machine can be rotated on the spot. Cutting Direction in three 90° steps can be adjusted without any tools. QuickIN quick change system for quick key release change of die and stamp. Optimum powe…
- Warranty: 24 months
- Manufacturer: Fein
Ideally suited for cut-outs and cut-outs in the plate. Machine can be rotated on the spot. Cutting Direction in three 90° steps can be adjusted without any tools. QuickIN quick change system for quick key release change of die and stamp. Optimum powe…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Weight | 3.5 kg |
---|---|
Power | 1200 W |
Cable length | 5 m |
Documents & Downloads
Nibbler BLK 3.5 / 1 200 W up to 3.5 mm
Ideally suited for cut-outs and cut-outs in the plate. Machine can be rotated on the spot. Cutting Direction in three 90° steps can be adjusted without any tools. QuickIN quick change system for quick key release change of die and stamp. Optimum power-to-weight ratio. Long time. Stamp can be re-sharpened. Motor with exceptional performance and stability. Torsion-free cutting levels and curved sheets. For Template cut is well suited. Chip guards on the ventilation spots. Housing bottom can be rotated 180°. 4.8 metre cable Stainless steel up to 1.8 mm. Extensive accessories program.
Delivery
- 1 matrix support, 1 matrix (3 13 09 093 00 13 09 097 3), 1 stamps (3 00 2), 1 additional handle,
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stainless Steel Surface Treatment