Fein 92604183020 Tool battery 12 V 3 Ah
Li-ion battery with charge status indicator and FINE SafetyCell Technology. Protects the battery and the machine from overload, overheating and deep discharge. Can be used on all FINE 12 V battery tools and 18 V battery tools with multi-volt interfac…
- Warranty: 24 months
- Manufacturer: Fein
Li-ion battery with charge status indicator and FINE SafetyCell Technology. Protects the battery and the machine from overload, overheating and deep discharge. Can be used on all FINE 12 V battery tools and 18 V battery tools with multi-volt interfac…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Type | 92604183020 |
---|---|
Voltage | 12 V |
Capacity | 3 Ah |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 0.25 kg |
Product type | Tool battery |
Documents & Downloads
Tool battery
Li-ion battery with charge status indicator and FINE SafetyCell Technology. Protects the battery and the machine from overload, overheating and deep discharge. Can be used on all FINE 12 V battery tools and 18 V battery tools with multi-volt interface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries