Fein 92604318020 Tool battery and charger 18 V 5.2 Ah Li-ion
2 High Power Li-ion batteries with ALG 80 rapid charger. USB battery adapter for mobile charging of smartphone, tablet etc. 2 high-speed USB charging ports for fast charging with 2 x 1.2 ampere. The adapter is compatible with all 12 / 14 / 18 V FINE …
- Warranty: 24 months
- Manufacturer: Fein
2 High Power Li-ion batteries with ALG 80 rapid charger. USB battery adapter for mobile charging of smartphone, tablet etc. 2 high-speed USB charging ports for fast charging with 2 x 1.2 ampere. The adapter is compatible with all 12 / 14 / 18 V FINE …
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Type | 92604318020 |
---|---|
Voltage | 18 V |
Capacity | 5.2 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Product type | Tool battery and charger |
Documents & Downloads
BATTERY STARTER SET USB EDITION
2 High Power Li-ion batteries with ALG 80 rapid charger. USB battery adapter for mobile charging of smartphone, tablet etc. 2 high-speed USB charging ports for fast charging with 2 x 1.2 ampere. The adapter is compatible with all 12 / 14 / 18 V FINE Li-ion batteries.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries