Fein AFSC 18 QSL 71292776000 Cordless multifunction tool 1-piece 18 V 3 Ah

  • Item no.: 2245879
  • Manufacturer no.: 71292776000
  • EAN: 4014586892313

Fein 71292776000 Cordless multifunction tool 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 2245879
  • Manufacturer no.: 71292776000
  • EAN: 4014586892313

Fein 71292776000 Cordless multifunction tool 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
Battery voltage 18 V
Battery capacity 3 Ah
Idle oscillation rate 10000 - 19500 /min
Tool holder StarlockMax
Weight 1.1 kg
Weight, information without rechargeable battery
Product type Cordless multifunction tool

Technical data

Battery voltage 18 V
Battery capacity 3 Ah
Idle oscillation rate 10000 - 19500 /min
Tool holder StarlockMax
Weight 1.1 kg
Weight, information without rechargeable battery
Product type Cordless multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools