
Total (€ 449.58 / piece)
€ 449.58
plus VAT.
Highlights & Details
Accumulator MULTIMASTER AMM 700 Max Top
- Thanks to StarlockMax tool holder, you have access to around 180 FINE accessories of the power classes Starlock, StarlockPlus and StarlockMax
- 18 V FINE PowerDrive motor: Particularly powerful and almost wear-free, bürstenloser motor with hohem efficiency as well as extreme load capacity and life
- Metal gear: High load capacity and maximum service life, as all gear parts are made of metal
- Mechanical interface: For stationary operation in the table or drill stand holder or for fastening the depth stop
- SafetyCell Technology: Perfect protection against overload, overheating and deep discharge through Li-ion batteries with single cell monitoring
- The battery charge level can be read directly on the battery
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. spare battery
- Battery voltage
18 V
- Battery capacity
3 Ah
- Idle oscillation rate
10000 - 19500 /min
- Tool holder
StarlockMax
- No. of power packs included
2
- Dim
- Weight
1.6 kg
- Weight, information
without rechargeable battery
Documents & Downloads
Datasheet
Datasheet 2274648 Fein Multimaster AMM 700 Max Top 7 129 34 61 00 0 Cordless multifunction tool incl. spare battery 64-piece 18 V 3 Ah No.
User & Safety Instructions
User & Safety Instructions 2274648 Fein Multimaster AMM 700 Max Top 7 129 34 61 00 0 Cordless multifunction tool incl. spare battery 64-piece 18 V 3 Ah No.
Description
Our best multitool for fastest progress in expansion and renovation with 60 accessories – for sawing wood, metal, plastics, cutting tiles, cutting silicone joints and carpets, removing adhesive residues and removing tile adhesive.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 E-Cut standard saw blades curved (35 mm)
- 2 E-Cut standard saw blades curved (65 mm)
- 1 E-Cut Precision saw blade (35 mm)
- 1 E-Cut Precision saw blade (65 mm)
- 1 E-Cut long-life saw blade (10 mm)
- 2 E-Cut long-life saw blades (35 mm)
- 1 E-Cut long-life saw blade (32 mm)
- 1 E-Cut long-life saw blade (42 mm)
- 1 E-Cut Carbide Pro Saw blade (32 mm)
- 1 saw blade segmented (Ø 85 mm)
- 1 HM segment saw blade
- 1 HM rasp (triangular)
- 1 spatula
- 1 cutter, mushroom-shaped
- 1 multi-knife
- 1 sanding plate punched
- 10 sanding sheets each, punched (K 60, 80, 120, 180)
- 1 suction device
- Fast charger ALG 80
- 2 Li-ion battery packs (18 V / 3 Ah)
- 1 plastic tool case

















