Fein AMM700 1.7Q N00 71293561000 Cordless multifunction tool w/o battery
Our best oscillating MultiMaster battery for the automotive sector.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Our best oscillating MultiMaster battery for the automotive sector.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Features | w/o battery |
---|---|
Idle oscillation rate | 10000 - 19500 /min |
Tool holder | Hex |
Weight | 1100 |
Product type | Cordless multifunction tool |
Documents & Downloads
MULTIMASTER AMM 700 1.7 Q SELECT
Our best oscillating MultiMaster battery for the automotive sector.
This text is machine translated.
Highlights & Details
- Hexagonal tool holder for optimum torque transmission
- 18 V FINE PowerDrive motor: Particularly powerful and almost wear-free, bürstenloser motor with hohem efficiency as well as extreme load capacity and life
- Tachometric generator: Constant speeds even under load and continuously variable electronic speed control
- Metal gear: High load capacity and maximum service life, as all gear parts are made of metal
- SafetyCell Technology: Perfect protection against overload, overheating and deep discharge through Li-ion batteries with single cell monitoring
- The battery charge level can be read directly on the battery
Delivery
- 1 Protective cover for tool change
- 1 whetstone (6 37 19 010 01 4)
- 1 plastic tool case
- Warranty: 24 months
- Manufacturer: Fein
Comments
Battery and charger not included, please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools