
Highlights & Details
Multi-master power & Precision Edition 350 QSL
- Powerful 350 Watt FEIN high-power motor
- continuously adjustable oscillation rate
- starlock plus tool mount
- Quick IN-quick release system
- 3 years manufacturers warranty
Technical specifications
- Grinding plate 80 mm
- Amplitude 2 x 1.7°
- Tool change: QuickIN
- Product type
Multifunction tool
- Features
incl. accessories
incl. case
350 W
- Idle oscillation rate
10000 - 19500 /min
- Tool holder
StarlockPlus
- Cable length
5.00 m
- Operating voltage
230 V
- Dim
- Weight
1.4 kg
- Weight, information
without cable
Documents & Downloads
Datasheet
Datasheet 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
User & Safety Instructions
User & Safety Instructions 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
User & Safety Instructions 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
User & Safety Instructions 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
User & Safety Instructions 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
Warranty Terms
Warranty Terms 1494452 Fein FMM 350 QSL 72295268000 Multifunction tool incl. accessories, incl. case 46-piece 350 W
Description
Features
- Quick IN-quick release system
- 350 Watt FEIN high-power motor
- Self-sustaining motor with vibration decoupling
- STARLOCK plus tool reception
- Handle with Soft grip support
- Continuously adjustable oscillation rate
- tacho-generator
- Suitable for stationary use in table or drill stand holder
- Metal gear
- 5 m power cable in industrial quality.
Scope of delivery
- Grinding plate
- 3 sanding discs (K60/80/120/180)
- Punched Grinding plate
- Each 3 grinding sheets, punched, (K60/80/120/180)
- Grinding disc Ø 115 mm, punched
- Each 2 grinding sheets, punched, (K60/80/180)
- suction apparatus
- Firm scraper
- E-Cut Longlife plunge saw blade 35 mm
- Universal E-Cut saw blade 44 mm
- 1 E-Cut Longlife plunge saw blade 65 mm
- HSS segment saw blade
- Carbide segment saw blade
- Carbide metal grater (triangular), punched
- 2 E-Cut Precision plunge-cut saw blades (Form 205, 208)
- E-Cut Longlife plunge saw blade (Form 184)
- Plastic tool case.











