Fein MM500PLUS N00 230V50H 72296762000 Cordless multifunction tool
The powerful multitool for fast work progress (during removal and renovation) with bi-metal saw blade for wood, metal and plastics.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
The powerful multitool for fast work progress (during removal and renovation) with bi-metal saw blade for wood, metal and plastics.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Idle oscillation rate | 10000 - 19500 /min |
---|---|
Tool holder | StarlockPlus |
Cable length | 5.00 m |
Weight | 1400 |
Product type | Cordless multifunction tool |
Documents & Downloads
MULTIMASTER MM 500 Plus
The powerful multitool for fast work progress (during removal and renovation) with bi-metal saw blade for wood, metal and plastics.
This text is machine translated.
Highlights & Details
- Thanks to Starlock Plus tool holder, you have access to around 100 FINE accessories of the Starlock and Starlock Plus performance classes
- 350 W FINE motor. Overload-proof, powerful motor with high hohem for faster cutting speed and faster progress
- Tachometric generator: Constant speeds even under load and continuously variable electronic speed control
- Metal gear: High load capacity and maximum service life, as all gear parts are made of metal
- Mechanical interface: For stationary operation in the table or drill stand holder or for fastening the depth stop
- Industrial cable: Large operating radius thanks to 5 meter long fine-wire rubber cable in industrial quality.
Delivery
- 1 Universal E-Cut-Saw blade (44 mm)
- 1 plastic tool case
- Warranty: 24 months
- Manufacturer: Fein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools