Fein MULTIMASTER MM 500 Plus Top 7 229 67 61 00 0 Multifunction tool 32-piece 350 W
The powerful multitool for fast work progress (during removal and renovation) with over 30 accessories for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
The powerful multitool for fast work progress (during removal and renovation) with over 30 accessories for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Power | 350 W |
---|---|
Idle oscillation rate | 10000 - 19500 /min |
Tool holder | StarlockPlus |
Cable length | 5.00 m |
Operating voltage | 230 V |
Weight | 1.4 kg |
Product type | Multifunction tool |
Documents & Downloads
MULTIMASTER MM 500 Plus Top
The powerful multitool for fast work progress (during removal and renovation) with over 30 accessories for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
Highlights & Details
- Anti-vibration system: Permanently safe and pleasant to work with the lowest vibrations and excellent noise damping
- Starlock Plus tool holder: More work progress and higher precision thanks to 100% loss-free power transmission
- QuickIN: Tool change in less than 3 seconds through patented tool-free FINE quick-release system
- Thanks to Starlock Plus tool holder, you have access to around 100 FINE accessories of the Starlock and Starlock Plus performance classes
- 350 W FINE motor. Overload-proof, powerful motor with high hohem for faster cutting speed and faster progress
- Tachometric generator: Constant speeds even under load and continuously variable electronic speed control
- Metal gear: High load capacity and maximum service life, as all gear parts are made of metal
- Mechanical interface: For stationary operation in the table or drill stand holder or for fastening the depth stop
- Industrial cable: Large operating radius thanks to 5 meter long fine-wire rubber cable in industrial quality.
Delivery
- 1 E-Cut long-life saw blade (10 mm)
- 2 E-Cut long-life saw blades (35 mm)
- 2 E-Cut Long-Life saw blades (65 mm)
- 1 E-Cut Carbide Pro Saw blade (32 mm)
- 1 HM saw blade (Ø 75 mm)
- 1 HM rasp (triangular)
- 1 spatula
- 1 sanding plate punched
- 5 sanding sheets each, punched (K 60, 80, 120, 180)
- 1 suction device
- 1 plastic tool case
- Warranty: 24 months
- Manufacturer: Fein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools