Fein MultiTalent START FMT 250SL 72295461000 Multifunction tool incl. accessories, incl. case 12-piece 250 W
Fine multi-talent with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 250 Watt FEIN high-power motor with metal gear head for highest quality and stability.
- Warranty: 24 months
- Manufacturer: Fein
Fine multi-talent with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 250 Watt FEIN high-power motor with metal gear head for highest quality and stability.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Sanding plate across a corner: 80 mm
- Amplitude 2 x 1.6°
- Tool change: manually with screw, hexagon socket
Features | incl. accessories , incl. case |
---|---|
Power | 250 W |
Idle oscillation rate | 11000 - 20000 /min |
Tool holder | StarlockPlus |
Cable length | 5.00 m |
Operating voltage | 230 V |
Weight | 1.3 kg |
Weight, information | without cable |
Power | 250 W |
Rotational speed range | 11000 - 20000 |
Cable length | 5 m |
---|---|
Type | FMT 250 SL |
Operating voltage | 230 V/50 Hz |
Product type | Multifunction tool |
Multi-talent start 250 SL
Fine multi-talent with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 250 Watt FEIN high-power motor with metal gear head for highest quality and stability.
Highlights & Details
- Powerful 250 Watt motor
- 3 years manufacturer guarantee *
Facts
- 250 Watt FEIN high-power motor
- Electronic speed adjustment
- STARLOCK plus tool reception
- Handle with Soft grip support
- Metallic gear head
- Tool change is done manually via screw.
Delivery
- Grinding plate
- Each 3 grinding sheets (K 80, 120, 180)
- Universal E-Cut-Saw blade (44 mm)
- Plastic tool case.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools