Fein Nibbler 72324060000 BLK 2.0 E

  • Item no.: 1323002
  • Manufacturer no.: 72324060000
  • EAN: 4014586869995

Height of curve through special matrices geometry. Nibbler can rotate it at this point. Excellent for cutting of abgekanteten plates with a minimum bending radius of 3 mm. In 45-degree increments through 360 ° variable adjustable cutting tool-rotatin…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1323002
  • Manufacturer no.: 72324060000
  • EAN: 4014586869995

Height of curve through special matrices geometry. Nibbler can rotate it at this point. Excellent for cutting of abgekanteten plates with a minimum bending radius of 3 mm. In 45-degree increments through 360 ° variable adjustable cutting tool-rotatin…

  • Warranty: 24 months
  • Manufacturer: Fein
Weight 1.8 kg
Power
350 W
Cable length 5 m
Product type Nibbler

Technical data

Weight 1.8 kg
Power
350 W
Cable length 5 m
Product type Nibbler

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Stainless Steel Surface Treatment