
Highlights & Details
Dry wall screwdriver with magazine up to 5 mm SCT 5-40 M/450 W
- Torque (max.) 12 Nm
- Cable Length (details) 5 m
- 450 W
Technical specifications
- Type
Magazine Screwdriver
- Product type
Dry wall screwdriver (mains powered)
- Tool holder
1/4" (6.3 mm)
- Idle speed (details)
0-4000 U/min
- Max. torque
12 Nm
- Max. screw Ø
5 mm
- Weight
1.6 kg
- Cable length
5 m
450 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1322940 Fein SCT 5-40 M Dry wall screwdriver (mains powered)
User & Safety Instructions 1322940 Fein SCT 5-40 M Dry wall screwdriver (mains powered)
User & Safety Instructions 1322940 Fein SCT 5-40 M Dry wall screwdriver (mains powered)
Warranty Terms
Warranty Terms 1322940 Fein SCT 5-40 M Dry wall screwdriver (mains powered)
Description
Scope of delivery
- 1 magazine for belted screws, 1 Bit ¼" Gr.2/Phillips (Form H). long, 1 depth stop, 1 magnetic holder for ¼" bits, 1 Bit ¼" for cross-head screws, size 2/Phillips (Form H) with dust ring, 1 hand strap, 1 belt clip, 1 plastic tool case.


