
Number
Highlights & Details
Fein WPO 15-25 E Stainless Steel Start Set
- Extremely powerful even at low speeds thanks to mechanical gear reduction and FEIN high power motor
- Infinitely variable speed, ideal for sanding, satin finishing, brushing and high-gloss polishing of stainless steel
- Universal suitability as fully-functional sander, polisher and satin-finisher
- Excellent handling
- Spindle lock
- Right or left-handed operation
- Restart protection
- Soft start
- H 07 industrial cable
- Dustproof ball bearing
- Carbon brushes with self cut-off function
Technical specifications
- Cable length
4 m
- Dim
(L x W x H) 349 x 200 x 137 mm
- Weight
2.5 kg
- Height
137 mm
- Length
349 mm
- Width
200 mm
- Tool holder
M14
- Tool holder
M14
- Power output
750 W
- Polishing head Ø
230 mm
- Operating voltage
230 V
- Rotational speed (min.)
900 U/min
1200 W
1200 W
- Idle speed (details)
900 - 2500 U/min
- Operating voltage
230 V/50 Hz
- Rotational speed (max.)
2500 U/min
- Idle speed
900 - 2500 U/min
- Product type
Grinder/polisher
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821751 Fein WPO 15-25 E Stainless Steel Start Set
User & Safety Instructions 821751 Fein WPO 15-25 E Stainless Steel Start Set
User & Safety Instructions 821751 Fein WPO 15-25 E Stainless Steel Start Set
User & Safety Instructions 821751 Fein WPO 15-25 E Stainless Steel Start Set
User & Safety Instructions 821751 Fein WPO 15-25 E Stainless Steel Start Set
Warranty Terms
Warranty Terms 821751 Fein WPO 15-25 E Stainless Steel Start Set
Description
Features
- Excellent handling
- Spindle lock
- Right or left-handed operation
- Restart protection
- Soft start
- H 07 industrial cable
- Dustproof ball bearing
- Carbon brushes with self cut-off function
- Comprehensive range of accessories available
Scope of delivery
- 1 FEIN angle polisher WPO 14-25 E in plastic tool case
- 1 holder
- Rotating
- Safety guard
- 1 work arbour
- 1 corrugated sanding fleece
- 1 supporting plate with hook-and-pile pad section (Ø 115 mm, M14)
- 10 sanding fleeces with hook-and-pile pad (Ø 115 mm, fine)
- 1 elastic sanding roller (100 x 100 mm, grain 60)
- 1 lamella fleece cylinder (100 x 100 mm, grain 180)
- 2 keys
- 1 anti-vibration handle









