Fein WSB 25-180 X 72211029238 Angle grinder 180 mm 2500 W

  • Item no.: 1322957
  • Manufacturer no.: 72211029238
  • EAN: 4014586853246

Fein WSB 25-180 X haakse slijper

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1322957
  • Manufacturer no.: 72211029238
  • EAN: 4014586853246

Fein WSB 25-180 X haakse slijper

  • Warranty: 24 months
  • Manufacturer: Fein
Power
2500 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1700 W
Cable length 4.00 m
Mandrel thread M14
Weight 6.5 kg
Product type Angle grinder

Technical data

Power
2500 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1700 W
Cable length 4.00 m
Mandrel thread M14
Weight 6.5 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders