Fein WSG 17-150 P 72221160000 Angle grinder 150 mm 1700 W

  • Item no.: 2250454
  • Manufacturer no.: 72221160000
  • EAN: 4014586883366

Fein 72221160000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 2250454
  • Manufacturer no.: 72221160000
  • EAN: 4014586883366

Fein 72221160000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
Power
1700 W
Disc diameter 150 mm
Idle speed 8500 rpm
Cable length 4.00 m
Product type Angle grinder

Technical data

Power
1700 W
Disc diameter 150 mm
Idle speed 8500 rpm
Cable length 4.00 m
Product type Angle grinder

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle Grinders