
Total (€ 306.72 / piece)
€ 306.72
plus VAT.
14-day return policy included
Highlights & Details
Angle grinder Ø 230 mm WSG 20-230/2 000 W
- 2000 W
Technical specifications
- Product type
Angle grinder
2000 W
- Disc diameter
230 mm
- Output power
1250 W
- Cable length
4.00 m
- Mandrel thread
M14
- Weight
5.6 kg
- Idle speed
6600 U/min
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1322954 Fein WSG 20-230 72210800232 Angle grinder 230 mm 2000 W
User & Safety Instructions 1322954 Fein WSG 20-230 72210800232 Angle grinder 230 mm 2000 W
User & Safety Instructions 1322954 Fein WSG 20-230 72210800232 Angle grinder 230 mm 2000 W
Warranty Terms
Warranty Terms 1322954 Fein WSG 20-230 72210800232 Angle grinder 230 mm 2000 W
Description
FEIN high-power motor-High removal rate over the whole working range up to 150% load. Flat gearhead allows you to immerse yourself in work pieces. Soft start-up for safe handling from the start. Rear handle in 4 positions rotate. Dust-protected ball-bearing Cast electronic components Self-switcing off carbon brushes. Restart blocking. For maximum security even with auto-stop available (7 221 08 29).
Scope of delivery
- 1 protective cover, 1 pair of flanges, 1 additional handle, 1 key,
Hints
This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser




