Fein WSG8-115 72217360000 Angle grinder 115 mm 800 W

  • Item no.: 1091639
  • Manufacturer no.: 72217360000
  • EAN: 4014586875033

Handy 800 W compact angle grinder for deburring, grinding and cutting work.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1091639
  • Manufacturer no.: 72217360000
  • EAN: 4014586875033

Handy 800 W compact angle grinder for deburring, grinding and cutting work.

  • Warranty: 24 months
  • Manufacturer: Fein
Power
800 W
Disc diameter 115 mm
Idle speed 11000 rpm
Output power 520 W
Cable length 4.00 m
Mandrel thread M14
Weight 2 kg
Product type Angle grinder

Technical data

Power
800 W
Disc diameter 115 mm
Idle speed 11000 rpm
Output power 520 W
Cable length 4.00 m
Mandrel thread M14
Weight 2 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders