
Document shredder Powershred® 79Ci Particle cut 4 x 38 mm 23 l
Highlights & Details
- Prevents Paper Jams
- Safety stop switch
- Start-/stop function
- Device stops automatically when touched
Technical specifications
- Product type
Document shredder
- Cutting type
Particle cut
- Strip/particle size
4 x 38 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
14 sheet
- Collector
23 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Cutting speed
3.4 m/min
- Noise emission (max.)
67 dB
- Width
386 mm
- Height
458 mm
- Depth
262 mm
- Weight
12.8 kg
- Factory colour
Black
Silver
- Operating voltage
230 V / AC
- Dim
(W x H x D) 386 x 458 x 262 mm
- Safety level
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 348508 Fellowes Powershred® 79Ci Document shredder 14 sheet Particle cut 4 x 38 mm 23 l Also shreds Paper clips, CDs, DVDs, Sta
User & Safety Instructions
User & Safety Instructions 348508 Fellowes Powershred® 79Ci Document shredder 14 sheet Particle cut 4 x 38 mm 23 l Also shreds Paper clips, CDs, DVDs, Sta
User & Safety Instructions 348508 Fellowes Powershred® 79Ci Document shredder 14 sheet Particle cut 4 x 38 mm 23 l Also shreds Paper clips, CDs, DVDs, Sta
Description
This text is machine translated.
Features
- Prevents paper jams and schreddert even wrong inlaid paper
- SilendShred-minimizes the noise nuisance
- Energy-saving function
- The device stops automatically when the touch-safe sense ® technology
- Start-/stop function
- Safety stop switch
- Easily removable cutting attachment
- Device for testing the maximum sheet Quantity
- Reverse function
- View window
- LED display
Scope of delivery
- Document & CD Shredders
- Collector
- User manual.





