Fenix ARE-A4 NiCd, NiMH, Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650, 14500, 14650, 16340, 16650, 1733

  • Item no.: 2202753
  • Manufacturer no.: FENAREA
  • EAN: 6942870306421

Fenix ARE-A4 is a four-channel intelligent charger that can charge Li-Ion and Ni-MH/Ni-CD batteries for round cells. The high-resolution LC-display informs you about charging and battery status.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Item no.: 2202753
  • Manufacturer no.: FENAREA
  • EAN: 6942870306421

Fenix ARE-A4 is a four-channel intelligent charger that can charge Li-Ion and Ni-MH/Ni-CD batteries for round cells. The high-resolution LC-display informs you about charging and battery status.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
Matching rechargeable battery NiCd , NiMH , Li-ion
Suitable for battery size 10340 , 10350 , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650 , AAA , AA , C
Charging slots 4
Operating voltage 100 - 240 V , 12/24 V
Max. charging current per slot 1000 mA
Li-Ion/Li-Po charging current 1000 mA
Features Battery voltage based auto switch-off , Individual slot monitoring , Graphic display , Trickle charging , Faulty battery detection
Length 149.5 mm
Width 104 mm
Height 40.5 mm
Weight 265 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiCd , NiMH , Li-ion
Suitable for battery size 10340 , 10350 , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650 , AAA , AA , C
Charging slots 4
Operating voltage 100 - 240 V , 12/24 V
Max. charging current per slot 1000 mA
Li-Ion/Li-Po charging current 1000 mA
Features Battery voltage based auto switch-off , Individual slot monitoring , Graphic display , Trickle charging , Faulty battery detection
Length 149.5 mm
Width 104 mm
Height 40.5 mm

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers