Fenix Deutschland ECOSUN S+ 18 Anticor Infrared heating 1800 W Stainless steel
The design and technical parameters of the S+ Anticor high-performance heaters correspond to the ECOSUN S+ models. The high-performance heating system has two paint coatings designed for the outdoor environment, which are applied to aluminum zinc she…
The design and technical parameters of the S+ Anticor high-performance heaters correspond to the ECOSUN S+ models. The high-performance heating system has two paint coatings designed for the outdoor environment, which are applied to aluminum zinc she…
ECOSUN S+ ANTICOR 1800W
The design and technical parameters of the S+ Anticor high-performance heaters correspond to the ECOSUN S+ models. The high-performance heating system has two paint coatings designed for the outdoor environment, which are applied to aluminum zinc sheet plates. The joining material is also made of the same materials and therefore no electrochemical reaction and corrosion of the parts can occur. If corrosion occurs and the connecting elements of the parts become loose, the high-performance heating system is designed so that the inner parts have a fuse so that they cannot fail.
This text is machine translated.
Facts
- Mounting Bracket
Comments
Customer reviews
Similar products
See and discover other items from category Infrared Heating