Fenix E12 LED (monochrome) Mini torch battery-powered 130 lm 22 h 29 g

  • Item no.: 1244175
  • EAN: 6942870302539

Compact and powerful LED-torch for leisure and profession.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Item no.: 1244175
  • EAN: 6942870302539

Compact and powerful LED-torch for leisure and profession.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Intensity 1936 cd
  • LED-life 50000 h
Colour Black
Weight 29 g
Dim (Ø x L) 19 mm x 90 mm
(Ø) 19 mm
Length 90 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 88 m
Light duration (max.) 22 h
Luminous flux (high) 130 lm
Waterproof Yes
Weight, information without battery
Product type Mini torch

Technical data

  • Intensity 1936 cd
  • LED-life 50000 h
Colour Black
Weight 29 g
Dim (Ø x L) 19 mm x 90 mm
(Ø) 19 mm
Length 90 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 88 m

Frequently bought together

Similar products

See and discover other items from category Torches