Fenix FENAODLW Diffusor attachment Fenix TK40, Fenix TK41, Fenix TK60

  • Item no.: 1205964
  • Manufacturer no.: FENAODLW
  • EAN: 6942870320274

The diffuser attachment scatters the light, that an entire room can be illuminated. With these glare-free light can also be read newspapers, maps or playing cards, etc..

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Item no.: 1205964
  • Manufacturer no.: FENAODLW
  • EAN: 6942870320274

The diffuser attachment scatters the light, that an entire room can be illuminated. With these glare-free light can also be read newspapers, maps or playing cards, etc..

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Weight: 26 g
Compatible with (details) Fenix TK40 , Fenix TK41 , Fenix TK60
Content 1 pc(s)
(Ø) 66 mm
Height 50 mm
Product type Diffusor attachment

Technical data

  • Weight: 26 g
Compatible with (details) Fenix TK40 , Fenix TK41 , Fenix TK60
Content 1 pc(s)
(Ø) 66 mm
Height 50 mm
Product type Diffusor attachment

Frequently bought together

Similar products

See and discover other items from category Torch Accessories