Fenix HL10 LED (monochrome) Headlamp battery-powered 70 lm 27 h FENIXHL10

  • Item no.: 808564
  • Manufacturer no.: FENIXHL10
  • EAN: 6942870301686

Compact, light and universal. In the HL10 can be removed the headband and the lamp can be used as a torch or on the bunch of keys. The light head is located on the side and by turning on. With the three brightness levels can be adapted to the conditi…

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Item no.: 808564
  • Manufacturer no.: FENIXHL10
  • EAN: 6942870301686

Compact, light and universal. In the HL10 can be removed the headband and the lamp can be used as a torch or on the bunch of keys. The light head is located on the side and by turning on. With the three brightness levels can be adapted to the conditi…

  • Warranty: 24 months
  • Manufacturer: Fenix
Batteries 1 x micro batteries (included) or rechargeable battery
Colour Black , Orange
Weight 45 g
Height 28 mm
Dim. (add. text) Light
Length 70 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 15 m
Light duration (max.) 27 h
Light duration (high) 27 h
Luminous flux (high) 70 lm
Waterproof Yes
Weight, information without battery
Product type Headlamp

Technical data

Batteries 1 x micro batteries (included) or rechargeable battery
Colour Black , Orange
Weight 45 g
Height 28 mm
Dim. (add. text) Light
Length 70 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic

Frequently bought together

Similar products

See and discover other items from category Headlamps