Ferm AGM1086 AGM1086 Angle grinder 500 W

  • Item no.: 1796373
  • Manufacturer no.: AGM1086
  • EAN: 8717479048267

With the grinder AGM 1086 is the ideal machine for, among others, the cut through water pipes and metal pipes, the pruning of tiles, screws and aluminum frame or for the deburring of weld seams. The angle grinder is equipped with a 500-watt motor and…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796373
  • Manufacturer no.: AGM1086
  • EAN: 8717479048267

With the grinder AGM 1086 is the ideal machine for, among others, the cut through water pipes and metal pipes, the pruning of tiles, screws and aluminum frame or for the deburring of weld seams. The angle grinder is equipped with a 500-watt motor and…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
500 W
Operating voltage 230 V
Mandrel thread M14
Weight 1.7 kg
(Ø) 115 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
500 W
Operating voltage 230 V
Mandrel thread M14
Weight 1.7 kg
(Ø) 115 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders