Ferm AGM1087 AGM1087 Angle grinder 850 W

  • Item no.: 1796304
  • Manufacturer no.: AGM1087
  • EAN: 8717479048274

The angle grinder FERM AGM 1087 is used for the (by) - blades or deburring of materials such as metal, steel, aluminum, stone or concrete. With an engine power of 880 W, the cut of (water) Cables, screws and aluminum frame, the pruning of tiles or th…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796304
  • Manufacturer no.: AGM1087
  • EAN: 8717479048274

The angle grinder FERM AGM 1087 is used for the (by) - blades or deburring of materials such as metal, steel, aluminum, stone or concrete. With an engine power of 880 W, the cut of (water) Cables, screws and aluminum frame, the pruning of tiles or th…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
850 W
Operating voltage 230 V
Mandrel thread M14
Weight 1.9 kg
(Ø) 125 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
850 W
Operating voltage 230 V
Mandrel thread M14
Weight 1.9 kg
(Ø) 125 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders