There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Max. operating pressure
Product type
Ferm Air hose 5 m 8 bar
1317262
This article
5 m
8 bar
Air hose
Ferm Air hose 10 m 8 bar
1317263
10 m
8 bar
Air hose
Ferm ATA1033 Air hose recoiler 9 m 12 bar Wall mount
1317389
9 m
12 bar
Air hose recoiler
Description
This air spiral hose has a length of 5 meters and is suitable for compressors and compressed air tools. The hose can be connected via a DIN-plug with a compressor and is equipped with a universal quick-coupling on the connection side. This universal quick coupling is suitable for Orion and DIN plug.
This text is machine translated.
Features
5-Meter Air Hose diameter 5 x 8 mm
DIN-plug for connection to the compressor
Universal quick-coupling on the connection side
Suitable for the FERM compressors CRM 1045 and CRM 1049
Also suitable for all compressors and compressed air devices of other brands like Einhell, black + Decker, Power Plus, etc.
This air spiral hose has a length of 5 meters and is suitable for compressors and compressed air tools. The hose can be connected via a DIN-plug with a compressor and is equipped with a universal quick-coupling on the connection side. This universal quick coupling is suitable for Orion and DIN plug.
This text is machine translated.
Features
5-Meter Air Hose diameter 5 x 8 mm
DIN-plug for connection to the compressor
Universal quick-coupling on the connection side
Suitable for the FERM compressors CRM 1045 and CRM 1049
Also suitable for all compressors and compressed air devices of other brands like Einhell, black + Decker, Power Plus, etc.
Scope of delivery
1 x FERM air hose (5 m) + Connector
Hints
This text is machine translated.
What kind of Pneumatic Tubing are you looking for?