There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Max. operating pressure
Product type
Ferm ATA1033 Air hose recoiler 9 m 12 bar Wall mount
1317389
This article
9 m
12 bar
Air hose recoiler
Ferm Air hose 5 m 8 bar
1317262
5 m
8 bar
Air hose
Ferm Air hose 10 m 8 bar
1317263
10 m
8 bar
Air hose
Description
The Compressor air hose reel ATA1033 is equipped with a 9-meter-long air hose, whose position thanks to the adjustable wall bracket can easily be changed. The drum is with a simple quick coupling (DIN & Orion) to the pneumatic tools can easily be connected.
This text is machine translated.
Features
Adjustable wall bracket
Max. Operating pressure: 8 bar
9 m air hose
For FERM compressors CRM 1045 and CRM 1049
Also suitable for all other compressors and compressed air tools brands like Einhell, black + Decker, Power Plus, etc.
The Compressor air hose reel ATA1033 is equipped with a 9-meter-long air hose, whose position thanks to the adjustable wall bracket can easily be changed. The drum is with a simple quick coupling (DIN & Orion) to the pneumatic tools can easily be connected.
This text is machine translated.
Features
Adjustable wall bracket
Max. Operating pressure: 8 bar
9 m air hose
For FERM compressors CRM 1045 and CRM 1049
Also suitable for all other compressors and compressed air tools brands like Einhell, black + Decker, Power Plus, etc.
Connection/drive: ¼" quick coupling
Scope of delivery
1 x FERM air hose reel
What kind of Pneumatic Tubing are you looking for?