There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Tool holder
Ferm CTM1016 CTM1016 Cordless multifunction tool 12 V 1.5 Ah
1796358
This article
Collets
Ferm OTM1006 OTM1006 Cordless multifunction tool 12 V 1.5 Ah
1796308
Description
The FERM CTM 1016 battery combination tool is a compact and precise tool. The device has a variable speed setting for universal use and strong 12 V 1.5 Ah Li-ion battery, for extra comfort. Furthermore, it is equipped with a spindle locking for quick and easy accessory change. The combination tool with 45 accessories, a solid storage case is in order to allow a decent to store.
This text is machine translated.
Features
Compact and easy-to-use machine with 12V 1.5 Ah Li-ion battery
The variable speed makes it ideal for a multi-purpose use.
The 45-piece accessories provided, you can quickly and easily with the help of the spindle lock replace
The whole is in a storage case is, so that the device with accessories safely.
Scope of delivery
12 V 1.5Ah Li-Ion battery
45 accessories
Clamping key
Collet chucks
Battery charger
Durable storage case.
Description
The FERM CTM 1016 battery combination tool is a compact and precise tool. The device has a variable speed setting for universal use and strong 12 V 1.5 Ah Li-ion battery, for extra comfort. Furthermore, it is equipped with a spindle locking for quick and easy accessory change. The combination tool with 45 accessories, a solid storage case is in order to allow a decent to store.
This text is machine translated.
Features
Compact and easy-to-use machine with 12V 1.5 Ah Li-ion battery
The variable speed makes it ideal for a multi-purpose use.
The 45-piece accessories provided, you can quickly and easily with the help of the spindle lock replace
The whole is in a storage case is, so that the device with accessories safely.